-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 FLAG 0.3-0.8MM PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X2944
|
Newark | 110 Faston, flag, rec.,22-18 Awg, ptbr |Amp Te Connectivity 141352-2 RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
A116186CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22097 In Stock |
|
$0.0718 / $0.2100 | Buy Now |
DISTI #
141352-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F Strip - Tape and Reel (Alt: 141352-2) RoHS: Compliant Min Qty: 22500 Package Multiple: 22500 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$0.0747 | Buy Now |
DISTI #
571-141352-2
|
Mouser Electronics | Terminals 110 SRS FL FASTREC RoHS: Compliant | 0 |
|
$0.0700 / $0.0760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 22500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0664 | Buy Now |
DISTI #
AMP141352-2
|
Heilind Electronics | 110 SRS FL FAST REC | Americas - 0 in Stock |
|
$0.0740 / $0.0842 | Buy Now |
|
Onlinecomponents.com | 110 FASTON,FLAG,REC.,22-18 AWG,PTBR RoHS: Compliant | 0 |
|
$0.0700 / $0.1467 | Buy Now |
DISTI #
AMP141352-2
|
Interstate Connecting Components | 110 SRS FL FAST REC | 0 |
|
$0.0740 / $0.0842 | Buy Now |
DISTI #
141352-2
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F Strip (Alt: 141352-2) RoHS: Compliant Min Qty: 22500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
141352-2
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F Strip (Alt: 141352-2) RoHS: Compliant Min Qty: 22500 Package Multiple: 22500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
141352-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
141352-2
TE Connectivity
FASTON 110 FLAG 0.3-0.8MM PTPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |