Part Details for 1413706 by Phoenix Contact
Overview of 1413706 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1413706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | End cover - length: 28 mm - width: 1 mm - height: 30.3 mm - color: gray RoHS: Compliant |
27 In Stock |
|
$0.8800 / $1.3440 | Buy Now |
|
Quest Components | 36 |
|
$2.0000 / $3.2000 | Buy Now | |
DISTI #
000000000000050791
|
Sager | Terminal Block Tools & Accessories D-MBK 5E-T Min Qty: 50 | 0 |
|
$1.1100 / $1.2900 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 410 |
|
RFQ | |
|
Master Electronics | End cover - length: 28 mm - width: 1 mm - height: 30.3 mm - color: gray RoHS: Compliant |
27 In Stock |
|
$0.8800 / $1.3440 | Buy Now |
Part Details for 1413706
1413706 CAD Models
1413706 Part Data Attributes
Alternate Parts for 1413706
This table gives cross-reference parts and alternative options found for 1413706. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1413706, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D-MBK3/5 | Connector Accessory | Phoenix Contact | 1413706 vs D-MBK3/5 |