Part Details for 1413825 by Phoenix Contact
Overview of 1413825 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1413825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1413825
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-FS:A-LC:A-GZ04/1 RoHS: Compliant | 0 |
|
$400.7600 / $433.2200 | Order Now |
|
Onlinecomponents.com | Assembled FO cable - zip cord cable - multi-mode fiberglass 62.5/125 µm - OM1 - connector: FSMA/LC duplex - degree of protection: IP20 - for installation in cable ducts or control cabinets | 0 |
|
$264.2100 / $292.4900 | Buy Now |
DISTI #
000000000005576065
|
Sager | Fiber Optic Cable Assemblies FOC-FS:A-LC:A-GZ04/1 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | FO patch cable | 490 |
|
RFQ | |
DISTI #
2927357
|
Farnell | FO PATCH CABLE, FOC-FS: A-LC: A-GZ04/1 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$110.4890 | Buy Now |
|
Master Electronics | Assembled FO cable - zip cord cable - multi-mode fiberglass 62.5/125 µm - OM1 - connector: FSMA/LC duplex - degree of protection: IP20 - for installation in cable ducts or control cabinets | 0 |
|
$264.2100 / $292.4900 | Buy Now |
Part Details for 1413825
1413825 CAD Models
1413825 Part Data Attributes
|
1413825
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1413825
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Connector Side1 | SMA | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |