There are no models available for this part yet.
Overview of 1413BKLGS by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1413BKLGS by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H5591
|
Newark | Spray Paint, Low Gloss, Black, 12Oz, Accessory Type:Spray Paint, For Use With:Cabinets & Enclosures, Product Range:- Rohs Compliant: Yes |Hammond 1413BKLGS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$22.1900 | Buy Now | |
DISTI #
3937-1413BKLGS-ND
|
DigiKey | 12 OZ. SPRAY CAN BLACK - LOW GLO Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
194 In Stock |
|
$30.5637 / $34.9300 | Buy Now | |
DISTI #
164-1413BKLGS-ND
|
DigiKey | 12 OZ. SPRAY CAN BLACK - LOW GLO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3400 | Buy Now | |
DISTI #
546-1413BKLGS
|
Mouser Electronics | Chemicals 12 oz. Spray Can Black - Low Gloss RoHS: Compliant | 0 |
|
$19.8300 / $21.3400 | Order Now | |
DISTI #
70165421
|
RS | Touch-Up Spray Paint,12 oz (0.4L),Aerosol, Black, Low Gloss, Standard Hammond Color | Hammond Manufacturing 1413BKLGS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0400 / $21.5500 | RFQ | |
Onlinecomponents.com | paint - black low gloss 12 oz. spray paint RoHS: Compliant |
5 In Stock 256 Factory Stock |
|
$17.2200 / $22.2200 | Buy Now | ||
DISTI #
51657851
|
Verical | Touch Up Paint For use in matching standard Hammond colors RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1711 | Americas - 4 |
|
$23.3090 / $28.8860 | Buy Now | |
Powell Electronics | SPRAY CAN - BLACK LOW GLOSS Min Qty: 1 | 169 |
|
$17.7000 / $20.6900 | Buy Now | ||
Master Electronics | paint - black low gloss 12 oz. spray paint RoHS: Compliant |
5 In Stock 256 Factory Stock |
|
$17.2200 / $22.2200 | Buy Now |
CAD Models for 1413BKLGS by Hammond Manufacturing
Part Data Attributes for 1413BKLGS by Hammond Manufacturing
1413BKLGS
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1413BKLGSHammond ManufacturingVS
-