There are no models available for this part yet.
Overview of 1414035 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1414035 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | End cover - length: 24.5 mm - width: 1 mm - height: 20.9 mm - color: gray RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY | 6 |
|
$2.4300 / $3.2400 | Buy Now | ||
DISTI #
1414035
|
TTI | Terminal Block Tools & Accessories END COVER NC/NR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | End cover | 980 |
|
RFQ |
CAD Models for 1414035 by Phoenix Contact
Part Data Attributes for 1414035 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CONNECTOR ACCESSORY
|