Part Details for 1414370 by Phoenix Contact
Overview of 1414370 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17057-ND
|
DigiKey | MODULE MALE 8POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$4.1760 / $5.1800 | Buy Now |
DISTI #
651-1414370
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-08-CT-M RoHS: Compliant | 82 |
|
$4.1700 / $5.1800 | Buy Now |
|
Onlinecomponents.com | Contact insert module - number of positions: 8 - power contacts: 8 - control contacts: 0 - Pin - Crimp connection - 320 V - 16 A - 0.5 mm² ... 4 mm² - application: Power |
69 In Stock 209 Factory Stock |
|
$4.1500 / $5.3400 | Buy Now |
DISTI #
1414370
|
TTI | Heavy Duty Power Connectors HC-M-08-CT-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.1000 / $5.2200 | Buy Now |
DISTI #
000000000005576093
|
Sager | Heavy Duty Power Connectors HC-M-08-CT-M Min Qty: 1 | 0 |
|
$5.2500 / $6.1300 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert module | 1600 |
|
RFQ | |
DISTI #
2927469
|
Farnell | CONTACT INSERT MODULE, HC-M-08-CT-M RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.4896 | Buy Now |
|
Master Electronics | Contact insert module - number of positions: 8 - power contacts: 8 - control contacts: 0 - Pin - Crimp connection - 320 V - 16 A - 0.5 mm² ... 4 mm² - application: Power |
69 In Stock 209 Factory Stock |
|
$4.1500 / $5.3400 | Buy Now |
|
Neutron USA | Contact insert module, Male, 8pos power, without Contacts, Crimp, HC-M-08-CT-M | 50 |
|
$36.1600 | Buy Now |
Part Details for 1414370
1414370 CAD Models
1414370 Part Data Attributes
|
1414370
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414370
Phoenix Contact
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |