There are no models available for this part yet.
Overview of 1414N4PHS16K6 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1414N4PHS16K6 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05T6341
|
Newark | Enclosure, Junction Box, 316 Ss, Natural, Enclosure Type:Junction Box, Enclosure Material:316 Stainless Steel, External Height - Metric:305Mm, External Width - Metric:254Mm, External Depth - Metric:152Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond 1414N4PHS16K6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$549.2100 | Buy Now | |
DISTI #
3937-1414N4PHS16K6-ND
|
DigiKey | BOX S STL NATURAL 12"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$1,028.3090 / $1,202.3300 | Buy Now | |
DISTI #
1414N4PHS16K6-ND
|
DigiKey | BOX S STL NATURAL 12"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$528.1000 | Buy Now | |
DISTI #
546-1414N4PHS16K6
|
Mouser Electronics | Electrical Enclosures NEMA 4 Mild Steel Continuous Hinge Door w/ Clamps 12 x 10 x 6" RoHS: Compliant | 0 |
|
$528.1000 | Order Now | |
DISTI #
70305813
|
RS | Enclosure, Junction Box, 316 Stainless Steel, NEMA 4X, Continuous Hinge Door | Hammond Manufacturing 1414N4PHS16K6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$533.3700 | RFQ | |
Onlinecomponents.com | enclosure - NEMA 4X, piano hinge, clamped cover, 316 stainless steel, with inner panel RoHS: Compliant | 27 Factory Stock |
|
$580.2700 / $614.1700 | Buy Now | ||
Powell Electronics | NEMA4 ENCL 12X10X6 316SS Min Qty: 1 | 18 |
|
$565.5700 / $661.2800 | Buy Now | ||
Master Electronics | enclosure - NEMA 4X, piano hinge, clamped cover, 316 stainless steel, with inner panel RoHS: Compliant | 27 Factory Stock |
|
$580.2700 / $614.1700 | Buy Now |