Part Details for 1414PHH4 by Hammond Manufacturing
Overview of 1414PHH4 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414PHH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F9595
|
Newark | N12 J Box, Hinge Cover W/Panel,8X8X4, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:203.2Mm, External Width - Metric:203Mm, External Depth - Metric:102Mm, Ip Rating:Ip54 Rohs Compliant: Yes |Hammond 1414PHH4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$77.9900 / $90.3200 | Buy Now |
DISTI #
1414PHH4-ND
|
DigiKey | BOX STEEL GRAY 8"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$74.9986 / $86.5400 | Buy Now |
DISTI #
546-1414PHH4
|
Mouser Electronics | Electrical Enclosures NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps 8 x 8 x 12" RoHS: Compliant | 2 |
|
$74.9900 / $86.5400 | Buy Now |
DISTI #
70167215
|
RS | Enclosure, Flanged, Panel, Steel, 8x8x4 in, NEMA13, Hinged, 1414 PH Series | Hammond Manufacturing 1414PHH4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$75.3000 / $88.5900 | Buy Now |
|
Onlinecomponents.com | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 112 Factory Stock |
|
$82.8600 / $105.5800 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 112 Factory Stock |
|
$82.8600 / $105.5800 | Buy Now |
Part Details for 1414PHH4
1414PHH4 CAD Models
1414PHH4 Part Data Attributes:
|
1414PHH4
Hammond Manufacturing
Buy Now
|
Compare Parts:
1414PHH4
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |