Part Details for 1414PHKC4 by Hammond Manufacturing
Overview of 1414PHKC4 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414PHKC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F9598
|
Newark | N12 J Box, Hinge Cover W/Panel,12X6X4, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:304.8Mm, External Width - Metric:152Mm, External Depth - Metric:102Mm, Ip Rating:Ip54 Rohs Compliant: Yes |Hammond 1414PHKC4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$89.2800 / $98.9500 | Buy Now |
DISTI #
3937-1414PHKC4-ND
|
DigiKey | BOX STEEL GRAY 12"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$164.2000 / $187.6500 | Buy Now |
DISTI #
1414PHKC4-ND
|
DigiKey | BOX STEEL GRAY 12"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$95.5100 | Buy Now |
DISTI #
546-1414PHKC4
|
Mouser Electronics | Electrical Enclosures NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps 12 x 6 x 12" RoHS: Compliant | 0 |
|
$87.7800 / $95.1400 | Order Now |
DISTI #
70165125
|
RS | Enclosure, Flanged, Panel, Steel, 12x6x4 in, NEMA13, Hinged, 1414 PH Series | Hammond Manufacturing 1414PHKC4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$80.8700 / $95.1400 | Buy Now |
|
Onlinecomponents.com | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 32 Factory Stock |
|
$91.4600 / $116.5300 | Buy Now |
|
Powell Electronics | PIANO HINGED 1414PH Min Qty: 1 | 21 |
|
$131.3600 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 32 Factory Stock |
|
$91.4600 / $116.5300 | Buy Now |
Part Details for 1414PHKC4
1414PHKC4 CAD Models
1414PHKC4 Part Data Attributes
|
1414PHKC4
Hammond Manufacturing
Buy Now
|
Compare Parts:
1414PHKC4
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |