There are no models available for this part yet.
Overview of 1414PHRKLP by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1414PHRKLP by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H5635
|
Newark | Enclosure, Gray, 12" X 5" X 10", Enclosure Type:Junction Box, Enclosure Material:Mild Steel, External Height - Metric:254Mm, External Width - Metric:305Mm, External Depth - Metric:127Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1414PHRKLP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0000 / $94.9600 | Buy Now | |
DISTI #
1414PHRKLP-ND
|
DigiKey | BOX STEEL GRAY 12"L X 10"W Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
546-1414PHRKLP
|
Mouser Electronics | Electrical Enclosures NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps - No Panel 10 x 12 x 5" RoHS: Compliant | 0 |
|
$94.7900 / $117.1900 | Order Now | |
DISTI #
70305834
|
RS | Enclosure, Flanged, Panel, Steel, NEMA 13, Hinged, 1414 PH Series | Hammond Manufacturing 1414PHRKLP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.2900 / $138.0400 | RFQ | |
Onlinecomponents.com | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, no inner panel RoHS: Compliant | 17 Factory Stock |
|
$90.8900 / $120.6900 | Buy Now | ||
Master Electronics | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, no inner panel RoHS: Compliant | 17 Factory Stock |
|
$90.8900 / $120.6900 | Buy Now |
CAD Models for 1414PHRKLP by Hammond Manufacturing
Part Data Attributes for 1414PHRKLP by Hammond Manufacturing
1414PHRKLP
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1414PHRKLPHammond ManufacturingVS
-