-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1415006-1) PT520L24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3632
|
Newark | Pt520L24 |Schrack Te Connectivity 1415006-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $7.5200 | Buy Now |
DISTI #
2266-1415006-1-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$10.7800 / $13.6200 | Buy Now |
DISTI #
PB2485-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3 In Stock |
|
$7.0965 / $11.6100 | Buy Now |
DISTI #
1415006-1
|
Avnet Americas | Electromechanical Relay 4PDT 12A 24VDC 777Ohm Plug-In - Bulk (Alt: 1415006-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$6.0298 / $7.2562 | Buy Now |
DISTI #
655-1415006-1
|
Mouser Electronics | General Purpose Relays PT520L24 RoHS: Compliant | 188 |
|
$7.0900 / $11.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$6.3900 | Buy Now |
DISTI #
AMP1415006-1
|
Heilind Electronics | PT520L24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT520L24 RoHS: Compliant |
116 In Stock |
|
$6.2300 / $8.3000 | Buy Now |
DISTI #
60937600
|
Verical | Power Relay RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 90 |
|
$10.1100 / $12.7700 | Buy Now |
DISTI #
62990854
|
Verical | Power Relay RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 20 |
|
$10.7932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415006-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415006-1
TE Connectivity
(1415006-1) PT520L24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 759 mW | |
Coil Resistance | 777 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |