Part Details for 1415017 by Phoenix Contact
Overview of 1415017 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415017-ND
|
DigiKey | CABLE 4POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.0200 | Buy Now |
DISTI #
651-1415017
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-DTMS/0 6-PUR/ DTFS RoHS: Compliant | 0 |
|
$53.5900 / $56.0200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight DEUTSCH DT04-4P Clip locking - on Socket straight DEUTSCH DT06-4S Clip locking - cable length: 0.6 m | 0 |
|
$46.7100 / $59.3300 | Buy Now |
DISTI #
000000000005384010
|
Sager | Sensor Cables / Actuator Cables SAC-4P-DTMS/0 6-PUR/ DTFS Min Qty: 1 | 0 |
|
$56.7300 / $63.5400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 670 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight DEUTSCH DT04-4P Clip locking - on Socket straight DEUTSCH DT06-4S Clip locking - cable length: 0.6 m | 0 |
|
$46.7100 / $59.3300 | Buy Now |
Part Details for 1415017
1415017 CAD Models
1415017 Part Data Attributes:
|
1415017
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415017
Phoenix Contact
CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Rated Voltage | 48 V | |
Resistance | 0.026 Ω | |
Shielding | NO | |
Stranding | 42X0.15 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |