Part Details for 1415018 by Phoenix Contact
Overview of 1415018 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1415018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1415018
|
Mouser Electronics | DIN Rail Terminal Blocks MBK 5 RoHS: Compliant | 237 |
|
$2.7800 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 15 RoHS: Compliant |
1215 In Stock |
|
$3.2700 / $4.4600 | Buy Now |
DISTI #
76881161
|
Verical | Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 32A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1200 |
|
$4.1554 / $5.9205 | Buy Now |
DISTI #
1415018
|
TTI | DIN Rail Terminal Blocks MBK 5 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
2923276
|
Farnell | MINI FEED-THROUGH TERMINAL BLOCK, MBK 5 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.1555 | Buy Now |
|
Master Electronics | Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 15 RoHS: Compliant |
1215 In Stock |
|
$3.2700 / $4.4600 | Buy Now |
Part Details for 1415018
1415018 CAD Models
1415018 Part Data Attributes:
|
1415018
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415018
Phoenix Contact
Modular Terminal Block, 32A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 32 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1415018
This table gives cross-reference parts and alternative options found for 1415018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1415018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1402940 | Modular Terminal Block, 41A, 6mm2, 2 Row(s), 1 Deck(s), | Phoenix Contact | 1415018 vs 1402940 |