Part Details for 1415119 by Phoenix Contact
Overview of 1415119 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415119-ND
|
DigiKey | CABLE GLAND 13-21MM M32 POLYAMID Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3160 | Buy Now |
DISTI #
651-1415119
|
Mouser Electronics | Cable Mounting & Accessories G-ESIS-M32-M68L PEPDS-BL RoHS: Compliant | 0 |
|
$7.8200 / $8.8600 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - application: Ex - external cable diameter 13 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: black/blue - with flat gasket | 0 |
|
$6.9300 / $9.4300 | Buy Now |
DISTI #
000000000005384037
|
Sager | Cable Mounting & Accessories G-ESIS-M32-M68L PEPDS-BL Min Qty: 5 | 0 |
|
$8.4300 / $9.8200 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 1500 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - application: Ex - external cable diameter 13 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: black/blue - with flat gasket | 0 |
|
$6.9300 / $9.4300 | Buy Now |