Part Details for 1415124 by Phoenix Contact
Overview of 1415124 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415124-ND
|
DigiKey | CABLE GLAND 5-10MM M16 BRASS Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0710 | Buy Now |
DISTI #
651-1415124
|
Mouser Electronics | Cable Mounting & Accessories G-ESIS-M16-S68N NEPDS-S RoHS: Compliant | 0 |
|
$9.7900 / $10.7300 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 5 mm ... 10 mm - shielding: no - connecting thread: M16 x 1.5 - color: silver - with O-ring | 0 |
|
$8.4000 / $10.6700 | Buy Now |
DISTI #
000000000005384042
|
Sager | Cable Mounting & Accessories G-ESIS-M16-S68N NEPDS-S Min Qty: 10 | 0 |
|
$10.2000 / $11.9000 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 2500 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 5 mm ... 10 mm - shielding: no - connecting thread: M16 x 1.5 - color: silver - with O-ring | 0 |
|
$8.4000 / $10.6700 | Buy Now |