There are no models available for this part yet.
Overview of 1415126 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1415126 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1415126-ND
|
DigiKey | CABLE GLAND 10-16.99MM M25 BRASS Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0270 | Buy Now | |
DISTI #
651-1415126
|
Mouser Electronics | Cable Mounting & Accessories G-ESIS-M25-M68N NEPDS-S | 0 |
|
$17.4200 / $19.2000 | Order Now | |
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 10 mm ... 17 mm - shielding: no - connecting thread: M25 x 1.5 - color: silver - with O-ring RoHS: Compliant | 0 |
|
$14.6700 / $17.9000 | Buy Now | ||
DISTI #
000000000005384044
|
Sager | Cable Mounting & Accessories G-ESIS-M25-M68N NEPDS-S Min Qty: 10 | 0 |
|
$18.2600 / $20.4500 | Buy Now | |
Dynamic Solutions GmbH | Cable gland | 450 |
|
RFQ | |||
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 10 mm ... 17 mm - shielding: no - connecting thread: M25 x 1.5 - color: silver - with O-ring RoHS: Compliant | 0 |
|
$14.6700 / $17.9000 | Buy Now |