Part Details for 1415158 by Phoenix Contact
Overview of 1415158 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 5m 18AWG M12 Circular to M12 Circular 5 POS PL-SKT RoHS: Compliant | 0 |
|
$35.7100 / $45.3600 | Buy Now |
DISTI #
25876488
|
Verical | Circular Assembly Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1634 | Americas - 5 |
|
$12.4900 | Buy Now |
DISTI #
000000000005181062
|
Sager | Sensor Cables / Actuator Cables 5POS M12 PLG STRT TO M12 SOCKET STRT 5.0M | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Sensor/Actuator 5m 18AWG M12 Circular to M12 Circular 5 POS PL-SKT RoHS: Compliant | 0 |
|
$35.7100 / $45.3600 | Buy Now |
Part Details for 1415158
1415158 CAD Models
1415158 Part Data Attributes
|
1415158
Phoenix Contact
Buy Now
|
Compare Parts:
1415158
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |