Part Details for 1415166 by Phoenix Contact
Overview of 1415166 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415166-ND
|
DigiKey | CABLE GLAND 13-21MM M32 BRASS Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.6800 | Buy Now |
DISTI #
651-1415166
|
Mouser Electronics | Cable Mounting & Accessories G-ESISEC-M32-M68L NEPDS-S RoHS: Compliant | 0 |
|
$38.4300 / $43.3100 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 13 mm ... 21 mm - shielding: yes - connecting thread: M32 x 1.5 - color: silver - with O-ring | 0 |
|
$33.1000 / $40.4000 | Buy Now |
DISTI #
000000000005384053
|
Sager | Cable Mounting & Accessories G-ESISEC-M32-M68L NEPDS-S Min Qty: 5 | 0 |
|
$41.2000 / $46.1500 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 670 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 13 mm ... 21 mm - shielding: yes - connecting thread: M32 x 1.5 - color: silver - with O-ring | 0 |
|
$33.1000 / $40.4000 | Buy Now |