Part Details for 1415178 by Phoenix Contact
Overview of 1415178 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1616
|
Newark | Connectors |Phoenix Contact 1415178 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-16280-ND
|
DigiKey | CABLE GLAND 4.5-10MM M16 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1600 / $1.5400 | Buy Now |
DISTI #
651-1415178
|
Mouser Electronics | Cable Mounting & Accessories G-INB-M16-S68N PEPDS-BK RoHS: Compliant | 162 |
|
$1.1600 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 4.5 mm ... 10 mm - shielding: no - connecting thread: M16 x 1.5 - color: jet black RAL 9005 - with bend protection sleeve |
30 In Stock |
|
$1.3300 / $2.4800 | Buy Now |
DISTI #
1415178
|
TTI | Cable Mounting & Accessories G-INB-M16-S68N PEPDS-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.1500 / $1.3300 | Buy Now |
DISTI #
000000000005384063
|
Sager | Cable Mounting & Accessories G-INB-M16-S68N PEPDS-BK Min Qty: 10 | 0 |
|
$1.4600 / $1.7100 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 1100 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 4.5 mm ... 10 mm - shielding: no - connecting thread: M16 x 1.5 - color: jet black RAL 9005 - with bend protection sleeve |
30 In Stock |
|
$1.3300 / $2.4800 | Buy Now |
Part Details for 1415178
1415178 CAD Models
1415178 Part Data Attributes:
|
1415178
Phoenix Contact
Buy Now
|
Compare Parts:
1415178
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |