Part Details for 1415189 (ALTERNATE: G-INTRO-M20-S68N-PEPDS-BK) by Phoenix Contact
Overview of 1415189 (ALTERNATE: G-INTRO-M20-S68N-PEPDS-BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415189 (ALTERNATE: G-INTRO-M20-S68N-PEPDS-BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513988
|
RS | Cable gland, 0.24" -~ 0.51" -(6.0mm ~ 13.0mm), M20, Polyamide, Black, IP68/69K | Phoenix Contact 1415189 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9300 / $4.2300 | RFQ |