Part Details for 1415193 by Phoenix Contact
Overview of 1415193 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1415193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415193-ND
|
DigiKey | CABLE GLAND SILVER M25 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$28.1372 / $37.3700 | Buy Now |
DISTI #
651-1415193
|
Mouser Electronics | Cable Mounting & Accessories G-INESR-M25-M68N- NEPDS-S RoHS: Compliant | 1 |
|
$28.1300 / $37.3200 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 9 mm ... 17 mm - shielding: no - connecting thread: M25 x 1.5 - color: silver - with external strain relief - with O-ring RoHS: Compliant | 0 |
|
$28.4200 / $34.6900 | Buy Now |
DISTI #
1415193
|
TTI | Cable Mounting & Accessories G-INESR-M25-M68N- NEPDS-S RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.6400 / $34.2800 | Buy Now |
DISTI #
000000000005434212
|
Sager | Cable Mounting & Accessories G-INESR-M25-M68N- NEPDS-S Min Qty: 5 | 0 |
|
$36.0200 / $40.3400 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 4000 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 9 mm ... 17 mm - shielding: no - connecting thread: M25 x 1.5 - color: silver - with external strain relief - with O-ring RoHS: Compliant | 0 |
|
$28.4200 / $34.6900 | Buy Now |