Part Details for 1415195 by Phoenix Contact
Overview of 1415195 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415195-ND
|
DigiKey | G-INESR-M40-M68N-NEPDS-S Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$60.3468 / $74.5000 | Buy Now |
DISTI #
651-1415195
|
Mouser Electronics | Cable Mounting & Accessories G-INESR-M40-M68N- NEPDS-S RoHS: Compliant | 1 |
|
$60.3400 / $74.4800 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 16 mm ... 28 mm - shielding: no - connecting thread: M40 x 1.5 - color: silver - with external strain relief - with O-ring RoHS: Compliant | Alternative Product Available |
|
$60.6200 / $78.9100 | Buy Now |
DISTI #
000000000005434214
|
Sager | Cable Mounting & Accessories G-INESR-M40-M68N- NEPDS-S Min Qty: 1 | 0 |
|
$75.4500 / $84.5000 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 800 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 16 mm ... 28 mm - shielding: no - connecting thread: M40 x 1.5 - color: silver - with external strain relief - with O-ring RoHS: Compliant | Alternative Product Available |
|
$60.6200 / $78.9100 | Buy Now |