Part Details for 1415202 by Phoenix Contact
Overview of 1415202 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1415202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415202-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.7500 | Buy Now |
DISTI #
651-1415202
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MRT/1,5- PUR/FRTSH RoHS: Compliant | 0 |
|
$76.7500 / $78.7500 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug angled M12 - T-coded - on Socket angled M12 - T-coded - cable length: 1.5 m - For direct current up to 12 A/63 V | 0 |
|
$64.6800 / $83.4100 | Buy Now |
DISTI #
000000000005384074
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MRT/1,5- PUR/FRTSH Min Qty: 1 | 0 |
|
$79.7500 / $89.3200 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1600 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug angled M12 - T-coded - on Socket angled M12 - T-coded - cable length: 1.5 m - For direct current up to 12 A/63 V | 0 |
|
$64.6800 / $83.4100 | Buy Now |
Part Details for 1415202
1415202 CAD Models
1415202 Part Data Attributes
|
1415202
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415202
Phoenix Contact
SAC-4P-MRT/ 1 5-PUR/FRT SH SCO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Diameter | 9.7 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12 A | |
Rated Voltage | 63 V | |
Resistance | 0.013 Ω | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |