Part Details for 1415237 by Phoenix Contact
Overview of 1415237 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11723-ND
|
DigiKey | CABLE PLATE BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$17.0500 | Buy Now |
DISTI #
651-1415237
|
Mouser Electronics | Cable Mounting & Accessories MC-25/27-MULTI-67 PVO-BK RoHS: Compliant | 16 |
|
$17.0500 / $20.4500 | Buy Now |
|
Onlinecomponents.com | Cable feed-through plates - no. of conductors: 27 - length: 222 mm - width: 92 mm - height: 29.5 mm - external cable diameter: 13x 10 mm ... 14 mm - color: black RoHS: Compliant | 0 |
|
$17.2300 / $21.8900 | Buy Now |
DISTI #
1415237
|
TTI | Cable Mounting & Accessories MC-25/27-MULTI-67 PVO-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.5300 / $18.6200 | Buy Now |
DISTI #
000000000005384081
|
Sager | Cable Mounting & Accessories MC-25/27-MULTI-67 PVO-BK Min Qty: 1 | 0 |
|
$21.3000 / $24.8500 | Buy Now |
|
Dynamic Solutions GmbH | Cable feed-through plates | 1600 |
|
RFQ | |
|
Master Electronics | Cable feed-through plates - no. of conductors: 27 - length: 222 mm - width: 92 mm - height: 29.5 mm - external cable diameter: 13x 10 mm ... 14 mm - color: black RoHS: Compliant | 0 |
|
$17.2300 / $21.8900 | Buy Now |
Part Details for 1415237
1415237 CAD Models
1415237 Part Data Attributes
|
1415237
Phoenix Contact
Buy Now
|
Compare Parts:
1415237
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |