Part Details for 1415449C by Murata Power Solutions
Overview of 1415449C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1415449C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-3844-ND
|
DigiKey | FIXED IND 150UH 4.9A 55 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4 In Stock |
|
$1.9500 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$2.0700 | Buy Now |
DISTI #
000000000001465273
|
Sager | Power Inductors - Leaded 150 UH 10% Min Qty: 1 | 0 |
|
$2.1400 / $2.4000 | Buy Now |
Part Details for 1415449C
1415449C CAD Models
1415449C Part Data Attributes
|
1415449C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
1415449C
Murata Power Solutions
General Purpose Inductor, 150uH, 10%, 1 Element, Non-specified-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Bobbin | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 10 mm | |
Lead Spacing | 23.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 26.4 mm | |
Package Style | Radial | |
Package Width | 24.4 mm | |
Packing Method | Bulk | |
Rated Current-Max | 4.9 A | |
Self Resonance Frequency | 2.9 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |