Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Inductor, 150Uh, 10%, 6.5A, Radial Rohs Compliant: Yes |Murata 1415465C
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$4.8400
-
10
$4.7300
-
25
$4.6800
-
50
$4.6300
-
100
$4.4400
-
500
$4.1900
|
$4.1900 / $4.8400
|
Buy Now
|
|
|
Avnet Americas
|
Power Inductor, 150 uH, 6.5 A, 6.5 A, 42 Milliohm, ± 10% - Boxed Product (Development Kits) (Alt: 1415465C)
RoHS:
Compliant
Min Qty:
15
Package Multiple:
15
Lead time:
8 Weeks, 0 Days
Container:
Box
|
0
|
|
$2.9875
|
Buy Now
|
|
|
Mouser Electronics
|
Power Inductors - Leaded 150 UH 10%
RoHS:
Compliant
|
335
|
-
1
$4.3100
-
30
$4.2300
-
60
$4.0600
-
105
$3.9800
-
255
$3.8400
-
510
$3.4700
|
$3.4700 / $4.3100
|
Buy Now
|
|
|
Verical
|
Inductor General Purpose Unshielded Bobbin Core 150uH 10% 1KHz 46Q-Factor 6.5A 0.042Ohm DCR RDL Carton
Min Qty:
16
Package Multiple:
1
|
Americas - 40
|
|
$4.2840 / $4.4660
|
Buy Now
|
|
|
TTI
|
Power Inductors - Leaded 150 UH 10%
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
15
Package Multiple:
15
Container:
Box
|
Americas - 0
|
-
15
$4.0000
-
30
$3.9200
-
60
$3.6200
-
105
$3.4100
-
255
$3.2900
|
$3.2900 / $4.0000
|
Buy Now
|
|
|
TME
|
Inductor: wire, THT, 150uH, 6.5A, 42mΩ, ±15%, Ø29.8x21.8mm, vertical
Min Qty:
1
|
40
|
-
1
$3.8200
-
15
$3.7500
-
105
$3.4200
-
510
$3.0700
|
$3.0700 / $3.8200
|
Buy Now
|
|
|
Avnet Abacus
|
Power Inductor, 150 uH, 6.5 A, 6.5 A, 42 Milliohm, � 10% (Alt: 1415465C)
RoHS:
Compliant
Min Qty:
15
Package Multiple:
15
Lead time:
9 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
MURATA MANUFACTURING CO LTD
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Murata Manufacturing Co Ltd
General Purpose Inductor, 150uH, 10%, 1 Element, RADIAL LEADED
VS
-