Part Details for 1415555 by Phoenix Contact
Overview of 1415555 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415555-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.0400 | Buy Now |
DISTI #
651-1415555
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-PPC/ME-IP20- 94F-LI/5,0 RoHS: Compliant | 0 |
|
$165.0300 / $165.0400 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - CAT6 - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 push-pull metal housing on RJ45 plug/IP20 - line - length 5 m RoHS: Compliant | 0 |
|
$139.7200 / $154.2200 | Buy Now |
DISTI #
000000000003138218
|
Sager | Ethernet Cables / Networking Cables VS-PPC/ME-IP20- 94F-LI/5,0 Min Qty: 1 | 0 |
|
$167.1300 / $179.9900 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 420 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - CAT6 - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 push-pull metal housing on RJ45 plug/IP20 - line - length 5 m RoHS: Compliant | 0 |
|
$139.7200 / $154.2200 | Buy Now |
Part Details for 1415555
1415555 CAD Models
1415555 Part Data Attributes
|
1415555
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415555
Phoenix Contact
CABLE ASSY RJ45
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 100 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |