Part Details for 1415578 by Phoenix Contact
Overview of 1415578 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1415578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415578-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1000 | Buy Now |
DISTI #
651-1415578
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M 8MR/1 5-PVC M 8FS RoHS: Compliant | 12 |
|
$22.5500 / $24.5900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug angled M8 - on Socket straight M8 - cable length: 1.5 m | 0 |
|
$20.1000 / $25.5300 | Buy Now |
DISTI #
000000000005241219
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M 8MR/1 5-PVC M 8FS Min Qty: 1 | 0 |
|
$24.4100 / $28.4800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug angled M8 - on Socket straight M8 - cable length: 1.5 m | 0 |
|
$20.1000 / $25.5300 | Buy Now |
Part Details for 1415578
1415578 CAD Models
1415578 Part Data Attributes:
|
1415578
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415578
Phoenix Contact
SENSOR/ACTUATOR CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 4.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.079 Ω | |
Shielding | NO | |
Stranding | 14X0.15 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |