There are no models available for this part yet.
Overview of 1415672 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1415672 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1415672-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 1.97' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7900 | Buy Now | |
DISTI #
651-1415672
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/0 6-PVC M 8FS RoHS: Compliant | 0 |
|
$21.9900 / $22.7900 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug straight M12 - A-coded - on Socket straight M8 - cable length: 0.6 m RoHS: Compliant | 0 |
|
$18.7900 / $23.6900 | Buy Now | ||
DISTI #
000000000005241267
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/0 6-PVC M 8FS Min Qty: 1 | 0 |
|
$23.0800 / $26.9300 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug straight M12 - A-coded - on Socket straight M8 - cable length: 0.6 m RoHS: Compliant | 0 |
|
$18.7900 / $23.6900 | Buy Now |
CAD Models for 1415672 by Phoenix Contact
Part Data Attributes for 1415672 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Approvals
|
CUL; IEC; UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M8 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.34 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.7 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
0.6 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
48 V
|
Resistance
|
0.057 Ω
|
Shielding
|
YES
|
Stranding
|
19X0.15
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|