-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1415898-2) RTS3TA12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1415898-2-ND
|
DigiKey | Power/Signal Relay, 1 Form A, SP Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
307 In Stock |
|
$7.1100 / $7.5200 | Buy Now |
DISTI #
1415898-2
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole - Bulk (Alt: 1415898-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$6.1132 / $6.9020 | Buy Now |
DISTI #
655-1415898-2
|
Mouser Electronics | General Purpose Relays RTS3TA12 RoHS: Compliant | 1000 |
|
$6.9700 / $11.9500 | Buy Now |
DISTI #
72143889
|
RS | Relay, RTS3TA12 | TE Connectivity 1415898-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7300 | RFQ |
|
Future Electronics | RT1 Series SPST 16 A 12 V PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$6.2900 | Buy Now |
DISTI #
AMP1415898-2
|
Heilind Electronics | RTS3TA12 | Americas - 0 in Stock |
|
$6.9148 / $7.2938 | Buy Now |
|
Onlinecomponents.com | RTS3TA12 | 0 |
|
$5.9100 / $6.9600 | Buy Now |
|
Onlinecomponents.com | RTS3TA12 RoHS: Compliant |
307 Partner Stock |
|
$4.9000 / $8.3800 | Buy Now |
DISTI #
1415898-2
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole - Bulk (Alt: 1415898-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$6.1132 / $6.9020 | Buy Now |
DISTI #
AMP1415898-2
|
Interstate Connecting Components | RTS3TA12 | 0 |
|
$6.9148 / $7.2938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415898-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415898-2
TE Connectivity
(1415898-2) RTS3TA12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 6.6 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1250 Vrms | |
End Contact Material | TUNGSTEN | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 7 | |
Operate Time | 14 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 14 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for 1415898-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1415898-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTS3TA12 | Power/Signal Relay, 1 Form A, SPST, Latched, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 1415898-2 vs RTS3TA12 |