Part Details for 1415898-3 by TE Connectivity
Overview of 1415898-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1415898-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1415898-3-ND
|
DigiKey | RTS3TA24 Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9710 | Buy Now |
DISTI #
1415898-3
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole - Trays (Alt: 1415898-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Tray | 0 |
|
$6.1132 / $6.9020 | Buy Now |
DISTI #
571-1415898-3
|
Mouser Electronics | General Purpose Relays RTS3TA24 RoHS: Compliant | 0 |
|
$6.9700 | Order Now |
DISTI #
72143481
|
RS | Relay, RTS3TA24 | TE Connectivity 1415898-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$6.1700 | Buy Now |
DISTI #
AMP1415898-3
|
Heilind Electronics | RTS3TA24 | Americas - 0 in Stock |
|
$6.9148 / $7.2938 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1200 / $16.7600 | Buy Now |
DISTI #
AMP1415898-3
|
Interstate Connecting Components | RTS3TA24 | 0 |
|
$6.9148 / $7.2938 | Buy Now |
DISTI #
000000000005525582
|
Sager | General Purpose Relays RTS3TA24 Min Qty: 1000 | 0 |
|
$6.5700 | Buy Now |
DISTI #
1415898-3
|
Avnet Abacus | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole (Alt: 1415898-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1415898-3
1415898-3 CAD Models
1415898-3 Part Data Attributes
|
1415898-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415898-3
TE Connectivity
POWER/SIGNAL RELAY, SPST, LATCHED, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 16.8 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Packing Method | BOX | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |