Part Details for 1415R-3F-POWER-CORD by StarTech.com
Overview of 1415R-3F-POWER-CORD by StarTech.com
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415R-3F-POWER-CORD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73641929
|
RS | Power Cord Extension, NEMA 5-15R to NEMA 5-15P, 18AWG, 3ft (1m) | StarTech.com 1415R-3F-POWER-CORD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9100 / $14.9300 | RFQ |