Part Details for 1416-06 by HH Smith
Overview of 1416-06 by HH Smith
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1416CG#PBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC | |
LTC1416CG#TRPBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC | |
LTC1416IG#PBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC |
Price & Stock for 1416-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70927463
|
RS | Terminal Solder/Bent Lug Stud Size 6 W-3/16xL41/64 Brass/Tin | Abbatron / HH Smith 1416-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1261 |
|
$0.2240 / $0.2810 | Buy Now |
|
Bisco Industries | 4066 |
|
Buy Now | ||
DISTI #
HHS1416-06
|
Heilind Electronics | Americas - 842 in Stock |
|
$0.2057 / $0.2535 | Buy Now | |
|
Onlinecomponents.com | Solder Lug - Stud Size 6 - 3/32"" Hole - 1/4" Center - 5/16" OD - 0.018" Thickness - 3/16" Width - 41/64" Length. RoHS: Compliant |
2862 On Order |
|
$0.2059 / $0.4225 | Buy Now |
DISTI #
HHS1416-06
|
Interstate Connecting Components | 196 |
|
$0.2057 / $0.2535 | Buy Now | |
|
Master Electronics | Solder Lug - Stud Size 6 - 3/32"" Hole - 1/4" Center - 5/16" OD - 0.018" Thickness - 3/16" Width - 41/64" Length. RoHS: Compliant |
2862 On Order |
|
$0.2059 / $0.4225 | Buy Now |