Part Details for 1416246 by Phoenix Contact
Overview of 1416246 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1416246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1416246
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-PPC/ME-IP20- 93R-LI/5,0 RoHS: Compliant | 0 |
|
$59.5800 / $72.6700 | Order Now |
DISTI #
000000000006426768
|
Sager | Ethernet Cables / Networking Cables VS-PPC/ME-IP20- 93R-LI/5,0 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Network cable | 1700 |
|
RFQ |
Part Details for 1416246
1416246 CAD Models
1416246 Part Data Attributes
|
1416246
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416246
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Stranding | 19X0.15 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |