Part Details for 1416350 by Phoenix Contact
Overview of 1416350 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1416350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8306-ND
|
DigiKey | CABLE 8COND 23AWG BLUE SHLD 100M Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$598.5960 / $650.6500 | Buy Now |
DISTI #
651-1416350
|
Mouser Electronics | Multi-Conductor Cables VS-OE-OE-94E-100,0 RoHS: Compliant | 0 |
|
$598.5900 / $646.6300 | Order Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT7 (10 Gbps) - 8-position - FRNC halogen-free - water blue RAL 5021 - shielded - free cable end - on free cable end - cable length: 100 m RoHS: Compliant | 0 |
|
$549.2100 / $599.1300 | Buy Now |
DISTI #
000000000003477704
|
Sager | Multi-Conductor Cables VS-OE-OE-94E-100,0 Min Qty: 1 | 0 |
|
$658.9100 / $683.3100 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 900 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT7 (10 Gbps) - 8-position - FRNC halogen-free - water blue RAL 5021 - shielded - free cable end - on free cable end - cable length: 100 m RoHS: Compliant | 0 |
|
$549.2100 / $599.1300 | Buy Now |
Part Details for 1416350
1416350 CAD Models
1416350 Part Data Attributes
|
1416350
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416350
Phoenix Contact
CABLE 8COND 23AWG SHLD 328.1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | WIRE AND CABLE |