There are no models available for this part yet.
Overview of 1416359 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1416359 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416359-ND
|
DigiKey | STA CONNECTOR SET B24 METAL HOUS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.5000 | Buy Now | |
DISTI #
651-1416359
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B24PT-BWD- LS-M32-ELCAL | 0 |
|
$108.2300 / $108.5000 | Order Now | |
DISTI #
71556823
|
RS | Heavy duty connector, accessory, TopHood, BottomBase, Cable and Panel Connector | Phoenix Contact 1416359 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.5900 | RFQ | |
Onlinecomponents.com | Connector set - number of positions: 24 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 14 RoHS: Compliant | 0 |
|
$89.1200 / $114.9200 | Buy Now | ||
DISTI #
HCSTAB24PTBWDLSM32
|
TME | Connector: HDC, male + female, 500V, 16A, PIN: 24, Layout: 24+PE Min Qty: 1 | 1 |
|
$98.0000 / $126.0000 | Buy Now | |
DISTI #
000000000005440976
|
Sager | Heavy Duty Power Connectors HC-STA-B24PT-BWD- LS-M32-ELCAL Min Qty: 1 | 0 |
|
$109.8800 / $123.0700 | Buy Now | |
Dynamic Solutions GmbH | Connector set | 670 |
|
RFQ | |||
Master Electronics | Connector set - number of positions: 24 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 14 RoHS: Compliant | 0 |
|
$89.1200 / $114.9200 | Buy Now |