Part Details for 1416526 by Phoenix Contact
Overview of 1416526 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 1416526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416526-ND
|
DigiKey | CBL 2POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3900 | Buy Now |
DISTI #
651-1416526
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-MINMR/10-547/ MINFR/Signal - 18AW RoHS: Compliant | 0 |
|
$54.9200 / $57.3900 | Order Now |
|
Onlinecomponents.com | Power cable - 2-position - PVC - yellow - Plug angled 7/8"-16UNF - A - standard - on Socket angled 7/8"-16UNF - cable length: 10 m | 0 |
|
$47.8600 / $60.7900 | Buy Now |
DISTI #
000000000005576198
|
Sager | Sensor Cables / Actuator Cables SAC-2P-MINMR/10-547/ MINFR/Signal - 18AW Min Qty: 1 | 0 |
|
$58.1200 / $65.1000 | Buy Now |
|
Master Electronics | Power cable - 2-position - PVC - yellow - Plug angled 7/8"-16UNF - A - standard - on Socket angled 7/8"-16UNF - cable length: 10 m | 0 |
|
$47.8600 / $60.7900 | Buy Now |
Part Details for 1416526
1416526 CAD Models
1416526 Part Data Attributes
|
1416526
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416526
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Side1 | 7/8-16 UNF PLUG | |
Connector Side2 | 7/8-16UNF SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Diameter | 5.33 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 13 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER CABLE |