Part Details for 1416528 by Phoenix Contact
Overview of 1416528 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1416528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416528-ND
|
DigiKey | CBL 2POS MALE TO FMALE 6.56' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9900 | Buy Now |
DISTI #
651-1416528
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-MINMR/2-547/ MINFS/Signal - 18AWG RoHS: Compliant | 0 |
|
$39.2000 / $40.9900 | Order Now |
|
Onlinecomponents.com | Power cable - 2-position - PVC - yellow - Plug angled 7/8"-16UNF - A - standard - on Socket straight 7/8"-16UNF - cable length: 2 m | 0 |
|
$34.1800 / $43.4100 | Buy Now |
DISTI #
000000000005576200
|
Sager | Sensor Cables / Actuator Cables SAC-2P-MINMR/2-547/ MINFS/Signal - 18AWG Min Qty: 1 | 0 |
|
$41.5000 / $46.4900 | Buy Now |
|
Master Electronics | Power cable - 2-position - PVC - yellow - Plug angled 7/8"-16UNF - A - standard - on Socket straight 7/8"-16UNF - cable length: 2 m | 0 |
|
$34.1800 / $43.4100 | Buy Now |
Part Details for 1416528
1416528 CAD Models
1416528 Part Data Attributes
|
1416528
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416528
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Side1 | 7/8-16 UNF PLUG | |
Connector Side2 | 7/8-16UNF SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Diameter | 5.33 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 13 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER CABLE |