Part Details for 1416689 by Phoenix Contact
Overview of 1416689 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1416689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15691-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 6.56' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2 In Stock |
|
$42.9900 | Buy Now |
DISTI #
651-1416689
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MINMS/2-U30/ MINFS/DeviceNet-Thn RoHS: Compliant | 0 |
|
$42.9800 / $42.9900 | Order Now |
|
Onlinecomponents.com | Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug straight 7/8"-16UNF - on Socket straight 7/8"-16UNF - cable length: 2 m RoHS: Compliant | 5 Factory Stock |
|
$42.5800 / $54.0900 | Buy Now |
DISTI #
000000000005576328
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MINMS/2-U30/ MINFS/DeviceNet-Thn Min Qty: 1 | 0 |
|
$51.7100 / $57.9200 | Buy Now |
|
Master Electronics | Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug straight 7/8"-16UNF - on Socket straight 7/8"-16UNF - cable length: 2 m RoHS: Compliant | 5 Factory Stock |
|
$42.5800 / $54.0900 | Buy Now |
Part Details for 1416689
1416689 CAD Models
1416689 Part Data Attributes
|
1416689
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416689
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.02 | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 7/8-16 UNF PLUG | |
Connector Side2 | 7/8-16UNF SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Diameter | 6.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 22,24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |