Part Details for 1416763 by Phoenix Contact
Overview of 1416763 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1416763
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416763-ND
|
DigiKey | CBL 2POS RCPT RA TO PLUG 32.8' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.5500 | Buy Now |
DISTI #
651-1416763
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-MINMR/10-U20/ MINFS/Signal - 16AW RoHS: Compliant | 0 |
|
$86.6400 / $89.5200 | Order Now |
|
Onlinecomponents.com | Power cable - 2-position - PVC - yellow - Plug angled 7/8"-16UNF - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 10 m RoHS: Compliant | 0 |
|
$73.5500 / $94.8500 | Buy Now |
DISTI #
000000000005576340
|
Sager | Sensor Cables / Actuator Cables SAC-2P-MINMR/10-U20/ MINFS/Signal - 16AW Min Qty: 1 | 0 |
|
$90.6800 / $101.5700 | Buy Now |
|
Master Electronics | Power cable - 2-position - PVC - yellow - Plug angled 7/8"-16UNF - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 10 m RoHS: Compliant | 0 |
|
$73.5500 / $94.8500 | Buy Now |
Part Details for 1416763
1416763 CAD Models
1416763 Part Data Attributes
|
1416763
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416763
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Conductor Material | BARE COPPER | |
Connector Side1 | 7/8-16 UNF PLUG | |
Connector Side2 | 7/8-16UNF SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.308 mm2 | |
DIN Conformance | NO | |
Diameter | 9.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |