Part Details for 1416829 by Phoenix Contact
Overview of 1416829 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1416829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416829-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 32.8' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.3100 | Buy Now |
DISTI #
651-1416829
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MINMR/10-U20/ MINFS/Signal - 16AW RoHS: Compliant | 0 |
|
$134.4100 / $135.3100 | Order Now |
|
Onlinecomponents.com | Power cable - 5-position - PVC - yellow - Plug angled 7/8"-16UNF - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 10 m RoHS: Compliant | 0 |
|
$111.1300 / $143.3100 | Buy Now |
DISTI #
000000000005576400
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MINMR/10-U20/ MINFS/Signal - 16AW Min Qty: 1 | 0 |
|
$137.0300 / $153.4700 | Buy Now |
|
Master Electronics | Power cable - 5-position - PVC - yellow - Plug angled 7/8"-16UNF - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 10 m RoHS: Compliant | 0 |
|
$111.1300 / $143.3100 | Buy Now |
Part Details for 1416829
1416829 CAD Models
1416829 Part Data Attributes
|
1416829
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416829
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Side1 | 7/8-16 UNF PLUG | |
Connector Side2 | 7/8-16UNF SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.308 mm2 | |
DIN Conformance | NO | |
Diameter | 12.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 8 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |