Part Details for 1416962 by Phoenix Contact
Overview of 1416962 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1416962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15746-ND
|
DigiKey | CBL 5POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
14 In Stock |
|
$80.2558 / $99.0800 | Buy Now |
DISTI #
651-1416962
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MINMS/10-U30/ MINFS/DeviceNet-Thn RoHS: Compliant | 0 |
|
$84.2100 / $99.0500 | Order Now |
|
Onlinecomponents.com | Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug straight 7/8"-16UNF - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 10 m RoHS: Compliant | 0 |
|
$81.3800 / $104.9400 | Buy Now |
DISTI #
000000000005576483
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MINMS/10-U30/ MINFS/DeviceNet-Thn Min Qty: 1 | 0 |
|
$102.1700 / $114.4200 | Buy Now |
|
Master Electronics | Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug straight 7/8"-16UNF - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 10 m RoHS: Compliant | 0 |
|
$81.3800 / $104.9400 | Buy Now |
Part Details for 1416962
1416962 CAD Models
1416962 Part Data Attributes
|
1416962
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416962
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | C.S.A: 0.02 | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 7/8-16 UNF PLUG | |
Connector Side2 | 7/8-16UNF SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Diameter | 6.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 22,24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |