Part Details for 1416964 by Phoenix Contact
Overview of 1416964 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1416964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15748-ND
|
DigiKey | CBL 5POS MALE TO FMALE 65.6' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1 In Stock |
|
$135.2448 / $159.1100 | Buy Now |
DISTI #
651-1416964
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MINMS/20-U30/ MINFS/DeviceNet-Thn RoHS: Compliant | 0 |
|
$135.2400 / $159.0200 | Order Now |
|
Onlinecomponents.com | Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug straight 7/8"-16UNF - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 20 m | 0 |
|
$134.7000 / $148.6800 | Buy Now |
DISTI #
000000000005576485
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MINMS/20-U30/ MINFS/DeviceNet-Thn Min Qty: 1 | 0 |
|
$161.1300 / $173.5300 | Buy Now |
|
Master Electronics | Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug straight 7/8"-16UNF - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 20 m | 0 |
|
$134.7000 / $148.6800 | Buy Now |
Part Details for 1416964
1416964 CAD Models
1416964 Part Data Attributes:
|
1416964
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416964
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | C.S.A: 0.02 | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 7/8-16 UNF PLUG | |
Connector Side2 | 7/8-16UNF SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Diameter | 6.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 22,24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |