Part Details for 1417373 by Phoenix Contact
Overview of 1417373 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1417373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17019439
|
Arrow Electronics | Contact insert module, Number of positions: 5, Socket, Push-in connection, 400 V, 16 A, 0.14 mm2 to 2.5mm2, Application: Power Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1821 | Americas - 1 |
|
$2.7700 / $5.6994 | Buy Now |
DISTI #
277-16494-ND
|
DigiKey | MODULE FEMALE 5POS TENSION CLAMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
177 In Stock |
|
$6.9238 / $8.6000 | Buy Now |
DISTI #
651-1417373
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-05-PT-F RoHS: Compliant | 52 |
|
$7.2000 / $9.5500 | Buy Now |
|
Onlinecomponents.com | Contact insert module - number of positions: 5 - power contacts: 5 - control contacts: 0 - Socket - Push-in connection - 400 V - 16 A - 0.14 mm² ... 2.5 mm² - application: Power |
315 In Stock |
|
$6.9700 / $9.0100 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
1417373
|
TTI | Heavy Duty Power Connectors HC-M-05-PT-F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.0900 / $8.2300 | Buy Now |
DISTI #
HC-M-05-PT-F
|
TME | Connector: HDC, female, 400V, 16A, PIN: 5, push-in, -40÷125°C, module Min Qty: 1 | 0 |
|
$6.5400 / $8.4100 | RFQ |
DISTI #
000000000005576552
|
Sager | Heavy Duty Power Connectors HC-M-05-PT-F Min Qty: 1 | 0 |
|
$8.7000 / $10.1500 | Buy Now |
DISTI #
62P2570
|
Bürklin Elektronik | Socket contact insert, 5 pole, equipped, push-in, 1417373 Min Qty: 1 | 3 |
|
$5.7827 / $7.5521 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert module | 980 |
|
RFQ |
Part Details for 1417373
1417373 CAD Models
1417373 Part Data Attributes
|
1417373
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417373
Phoenix Contact
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |