Part Details for 1417434 by Phoenix Contact
Overview of 1417434 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1417434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17065-ND
|
DigiKey | MODULE PNEUMATIC 2POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$1.9792 / $2.4600 | Buy Now |
DISTI #
651-1417434
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-02-PN-M-F RoHS: Compliant | 36 |
|
$1.9700 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Contact insert module - number of positions: 2 - Socket - Pin - application: Pneumatics - for internal hose diameter of 6 mm | 14 Factory Stock |
|
$2.0200 / $2.9400 | Buy Now |
DISTI #
1417434
|
TTI | Heavy Duty Power Connectors HC-M-02-PN-M-F RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.9200 / $2.4700 | Buy Now |
DISTI #
000000000005576572
|
Sager | Heavy Duty Power Connectors HC-M-02-PN-M-F Min Qty: 1 | 0 |
|
$2.4900 / $2.9000 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert module | 490 |
|
RFQ | |
DISTI #
2927450
|
Farnell | CONTACT INSERT MODULE, HC-M-02-PN-M-F RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.6741 | Buy Now |
|
Master Electronics | Contact insert module - number of positions: 2 - Socket - Pin - application: Pneumatics - for internal hose diameter of 6 mm | 14 Factory Stock |
|
$2.0200 / $2.9400 | Buy Now |
Part Details for 1417434
1417434 CAD Models
1417434 Part Data Attributes
|
1417434
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417434
Phoenix Contact
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |