Part Details for 1417656 by Phoenix Contact
Overview of 1417656 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1417656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1417656-ND
|
DigiKey | CABLE GLAND 19-28MM M40 POLYAMID Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
90 In Stock |
|
$2.5665 / $3.4100 | Buy Now |
DISTI #
651-1417656
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-M40-M68N- PNES-LG RoHS: Compliant | 0 |
|
$2.5600 / $3.4100 | Order Now |
DISTI #
71849678
|
RS | Cable gland, G-INS-M40-M68N-PNES-LG | Phoenix Contact 1417656 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$3.6900 / $4.1400 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 19 mm ... 28 mm - shielding: no - connecting thread: M40 x 1.5 - color: lightgrey RAL 7035 | 0 |
|
$2.6200 / $3.8200 | Buy Now |
DISTI #
000000000005652066
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-M40-M68N- PNES-LG Min Qty: 5 | 0 |
|
$3.2200 / $3.7600 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 2200 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 19 mm ... 28 mm - shielding: no - connecting thread: M40 x 1.5 - color: lightgrey RAL 7035 | 0 |
|
$2.6200 / $3.8200 | Buy Now |