Part Details for 1418087 by Phoenix Contact
Overview of 1418087 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16508-ND
|
DigiKey | CBL ASY CIRC 4P M TO RJ45 65.62' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$98.5028 / $121.6100 | Buy Now |
DISTI #
651-1418087
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/ 20,0-93E/ R4AC SCO US RoHS: Compliant | 10 |
|
$103.3600 / $121.5700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Network 20m 26AWG M12 Circular to RJ-45 4 to 8 POS PL-PL | 0 |
|
$99.8800 / $128.8000 | Buy Now |
DISTI #
1418087
|
TTI | Ethernet Cables / Networking Cables NBC-MSD/ 20,0-93E/ R4AC SCO US RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.5900 / $112.8300 | Buy Now |
DISTI #
000000000006041895
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/ 20,0-93E/ R4AC SCO US Min Qty: 1 | 0 |
|
$123.1600 / $137.9300 | Buy Now |
|
Master Electronics | Cable Assembly Network 20m 26AWG M12 Circular to RJ-45 4 to 8 POS PL-PL | 0 |
|
$99.8800 / $128.8000 | Buy Now |
Part Details for 1418087
1418087 CAD Models
1418087 Part Data Attributes:
|
1418087
Phoenix Contact
Buy Now
|
Compare Parts:
1418087
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |