Part Details for 1418112 by Phoenix Contact
Overview of 1418112 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1418112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1418112
|
Mouser Electronics | DIN Rail Terminal Blocks MBK 5/E-FS BU RoHS: Compliant | 0 |
|
$2.5900 / $3.8200 | Order Now |
DISTI #
000000000000180175
|
Sager | DIN Rail Terminal Blocks MBK 5/E-FS BU | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Mini feed-through terminal block | 900 |
|
RFQ |
Part Details for 1418112
1418112 CAD Models
1418112 Part Data Attributes
|
1418112
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1418112
Phoenix Contact
Modular Terminal Block, 16A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |