-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 TAB .032 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3652
|
Newark | Male Disconnect, 6.35Mm, Uninsulated, Product Range:Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Amp Te Connectivity 141879-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1428 |
|
$0.1430 | Buy Now |
DISTI #
39Y8039
|
Newark | Quick Disconnect Terminal, Male Quick Disconnect, Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 141879-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.3900 | Buy Now |
DISTI #
A112146-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
66850 In Stock |
|
$0.1516 / $0.3200 | Buy Now |
DISTI #
141879-2
|
Avnet Americas | Quick Disconnect Terminal M 10.3mm 8mm Tin Loose Piece - Bulk (Alt: 141879-2) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1607 | Buy Now |
DISTI #
11H3652
|
Avnet Americas | Quick Disconnect Terminal M 10.3mm 8mm Tin Loose Piece - Bulk (Alt: 11H3652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bulk | 1428 Partner Stock |
|
$0.2170 / $0.3330 | Buy Now |
DISTI #
571-141879-2
|
Mouser Electronics | Terminals TAB FASTON 6,35 RoHS: Compliant | 68928 |
|
$0.1480 / $0.2600 | Buy Now |
DISTI #
70284236
|
RS | Tab terminal, stud mount, FASTON 250, 90o | TE Connectivity 141879-2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 25 |
|
$0.2370 / $0.3530 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 10000 Lead time: 35 Weeks Container: Box | 0Box |
|
$0.1428 | Buy Now |
DISTI #
AMP141879-2
|
Heilind Electronics | TAB FASTON 6,35 | Americas - 0 in Stock |
|
$0.1784 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,TAB,TPBR RoHS: Compliant |
9635 In Stock |
|
$0.1458 / $0.2714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
141879-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
141879-2
TE Connectivity
FASTON 250 TAB .032 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 38 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |