Part Details for 1418990-1 by TE Connectivity
Overview of 1418990-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1418990-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1418990-1TR-ND
|
DigiKey | SOCKET CONTACT PLUG Min Qty: 80000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0790 | Buy Now |
DISTI #
1418990-1
|
Avnet Americas | Automotive Terminal Socket Gold 22AWG to 21AWG Straight Crimp - Tape and Reel (Alt: 1418990-1) Min Qty: 80000 Package Multiple: 80000 Lead time: 20 Weeks, 0 Days Container: Reel | 19000 Factory Stock |
|
$0.0829 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80000 Package Multiple: 80000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0754 | Buy Now |
DISTI #
AMP1418990-1
|
Heilind Electronics | SOCKET CONTACT PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOCKET CONTACT PLUG RoHS: Compliant | 0 |
|
$0.0801 / $0.2251 | Buy Now |
DISTI #
AMP1418990-1
|
Interstate Connecting Components | SOCKET CONTACT PLUG | 0 |
|
Buy Now | |
DISTI #
1418990-1
|
Avnet Abacus | (Alt: 1418990-1) RoHS: Compliant Min Qty: 400000 Package Multiple: 400000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SOCKET CONTACT PLUG RoHS: Compliant | 0 |
|
$0.0801 / $0.2251 | Buy Now |
Part Details for 1418990-1
1418990-1 CAD Models
1418990-1 Part Data Attributes
|
1418990-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1418990-1
TE Connectivity
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.53 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Used With | RF CONNECTOR | |
Wire Gauge | 21 AWG | |
Wire Size-Max | 21 AWG | |
Wire Size-Min | 22 AWG |